



180-044-203L001 | |
|---|---|
DigiKey Part Number | T844FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-203L001 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-203L001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.51000 | RM38.51 |
| 10 | RM32.70900 | RM327.09 |
| 25 | RM30.66080 | RM766.52 |
| 50 | RM29.19700 | RM1,459.85 |
| 100 | RM27.80360 | RM2,780.36 |
| 250 | RM26.06368 | RM6,515.92 |
| 500 | RM24.82054 | RM12,410.27 |
| 1,000 | RM23.63719 | RM23,637.19 |
| Unit Price without VAT: | RM38.51000 |
|---|---|
| Unit Price with VAT: | RM42.36100 |




































