


NJW4107U3-05B-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4107U3-05B-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4107U3-05B-TE1 |
Description | IC REG LINEAR 5V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 53dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.98985 | RM3,989.85 |
| 2,000 | RM3.88150 | RM7,763.00 |
| 3,000 | RM3.82723 | RM11,481.69 |
| 5,000 | RM3.76711 | RM18,835.55 |
| 7,000 | RM3.73198 | RM26,123.86 |
| 10,000 | RM3.69820 | RM36,982.00 |
| Unit Price without VAT: | RM3.98985 |
|---|---|
| Unit Price with VAT: | RM4.38884 |

