
NJU72343V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU72343V-TE1TR-ND - Tape & Reel (TR) 2129-NJU72343V-TE1CT-ND - Cut Tape (CT) 2129-NJU72343V-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU72343V-TE1 |
Description | IC AUDIO SIGNAL PROCESSOR 32SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 8 Channel 32-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 8 | |
Interface | - | |
Voltage - Supply | ±4.5V ~ 7.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 32-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.22000 | RM16.22 |
| 10 | RM12.24400 | RM122.44 |
| 25 | RM11.25160 | RM281.29 |
| 100 | RM10.15920 | RM1,015.92 |
| 250 | RM9.63848 | RM2,409.62 |
| 500 | RM9.32440 | RM4,662.20 |
| 1,000 | RM9.06594 | RM9,065.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM8.05832 | RM16,116.64 |
| Unit Price without VAT: | RM16.22000 |
|---|---|
| Unit Price with VAT: | RM17.84200 |






