RF Switch IC 802.11a/b/g/n/ac/ax, LTE, WLAN SPDT 50Ohm 6-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJG1806K75-TE1

DigiKey Part Number
2129-NJG1806K75-TE1TR-ND - Tape & Reel (TR)
2129-NJG1806K75-TE1CT-ND - Cut Tape (CT)
2129-NJG1806K75-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJG1806K75-TE1
Description
IC RF SWITCH SPDT 6GHZ 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac/ax, LTE, WLAN SPDT 50Ohm 6-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac/ax, LTE, WLAN
Topology
-
Circuit
SPDT
Frequency Range
6GHz
Isolation
25dB
Insertion Loss
0.4dB
Test Frequency
5.9GHz
P1dB
31dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,496
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.13000RM4.13
10RM2.98300RM29.83
25RM2.69160RM67.29
100RM2.37050RM237.05
250RM2.21764RM554.41
500RM2.12538RM1,062.69
1,000RM2.04945RM2,049.45
2,500RM1.96924RM4,923.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.73807RM8,690.35
Manufacturers Standard Package
Unit Price without VAT:RM4.13000
Unit Price with VAT:RM4.54300