



UVR1V222MHD | |
|---|---|
DigiKey Part Number | 493-1086-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.81000 | RM5.81 |
| 10 | RM3.73700 | RM37.37 |
| 50 | RM2.87280 | RM143.64 |
| 100 | RM2.59970 | RM259.97 |
| 500 | RM2.12900 | RM1,064.50 |
| 1,000 | RM1.98077 | RM1,980.77 |
| 2,500 | RM1.82256 | RM4,556.40 |
| 5,000 | RM1.72618 | RM8,630.90 |
| Unit Price without VAT: | RM5.81000 |
|---|---|
| Unit Price with VAT: | RM6.39100 |

