



UPW1V471MPD | |
|---|---|
DigiKey Part Number | 493-1868-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V471MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.37000 | RM3.37 |
| 10 | RM1.96800 | RM19.68 |
| 50 | RM1.44940 | RM72.47 |
| 200 | RM1.17660 | RM235.32 |
| 600 | RM1.11798 | RM670.79 |
| 1,000 | RM0.80191 | RM801.91 |
| 2,600 | RM0.79212 | RM2,059.51 |
| 5,000 | RM0.78652 | RM3,932.60 |
| Unit Price without VAT: | RM3.37000 |
|---|---|
| Unit Price with VAT: | RM3.70700 |

