10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2A100MPD8TD

DigiKey Part Number
493-UBT2A100MPD8TDCT-ND - Cut Tape (CT)
UBT2A100MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2A100MPD8TD
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2A100MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.12000RM3.12
10RM1.93400RM19.34
50RM1.46200RM73.10
100RM1.30740RM130.74
500RM1.04116RM520.58
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.97724RM977.24
2,000RM0.90076RM1,801.52
3,000RM0.85210RM2,556.30
5,000RM0.80401RM4,020.05
7,000RM0.77739RM5,441.73
10,000RM0.75093RM7,509.30
12,000RM0.74757RM8,970.84
24,000RM0.72087RM17,300.88
25,000RM0.71895RM17,973.75
Manufacturers Standard Package
Unit Price without VAT:RM3.12000
Unit Price with VAT:RM3.43200