270 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1D271MCL2GS

DigiKey Part Number
493-4535-2-ND - Tape & Reel (TR)
493-4535-1-ND - Cut Tape (CT)
493-4535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1D271MCL2GS
Description
CAP ALUM POLY 270UF 20% 20V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1D271MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.96000RM14.96
10RM8.97100RM89.71
50RM8.07980RM403.99
100RM7.44310RM744.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM6.47458RM2,589.83
800RM5.95373RM4,762.98
1,200RM5.82239RM6,986.87
2,000RM5.72008RM11,440.16
2,800RM5.59949RM15,678.57
4,000RM5.48347RM21,933.88
Manufacturers Standard Package
Unit Price without VAT:RM14.96000
Unit Price with VAT:RM16.45600