
779153-01 | |
|---|---|
DigiKey Part Number | 2770-779153-01-ND |
Manufacturer | |
Manufacturer Product Number | 779153-01 |
Description | PXI-5922 PXI OSCILLOSCOPE, 6 MHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bench Oscilloscopes Interface Display Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Channels | - | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | - | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM113,009.91000 | RM113,009.91 |
| Unit Price without VAT: | RM113,009.91000 |
|---|---|
| Unit Price with VAT: | RM124,310.90100 |

