


PXN017-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN017-30QLJTR-ND - Tape & Reel (TR) 1727-PXN017-30QLJCT-ND - Cut Tape (CT) 1727-PXN017-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN017-30QLJ |
Description | PXN017-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.9A (Ta), 20A (Tc) 1.7W (Ta), 10.9W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.4mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 10.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.52000 | RM1.52 |
| 10 | RM1.05800 | RM10.58 |
| 25 | RM0.94200 | RM23.55 |
| 100 | RM0.81320 | RM81.32 |
| 250 | RM0.75168 | RM187.92 |
| 500 | RM0.71460 | RM357.30 |
| 1,000 | RM0.68402 | RM684.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64631 | RM1,938.93 |
| 6,000 | RM0.62783 | RM3,766.98 |
| 9,000 | RM0.61858 | RM5,567.22 |
| 15,000 | RM0.60834 | RM9,125.10 |
| 21,000 | RM0.60235 | RM12,649.35 |
| 30,000 | RM0.59659 | RM17,897.70 |
| Unit Price without VAT: | RM1.52000 |
|---|---|
| Unit Price with VAT: | RM1.67200 |


