
PTVS18VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5319-2-ND - Tape & Reel (TR) 1727-5319-1-ND - Cut Tape (CT) 1727-5319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS18VS1UR,115 |
Description | TVS DIODE 18VWM 29.2VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.23000 | RM2.23 |
| 10 | RM1.38600 | RM13.86 |
| 100 | RM0.88270 | RM88.27 |
| 500 | RM0.66396 | RM331.98 |
| 1,000 | RM0.59330 | RM593.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50340 | RM1,510.20 |
| 6,000 | RM0.45808 | RM2,748.48 |
| 9,000 | RM0.43497 | RM3,914.73 |
| 15,000 | RM0.40901 | RM6,135.15 |
| 21,000 | RM0.39363 | RM8,266.23 |
| 30,000 | RM0.37868 | RM11,360.40 |
| 75,000 | RM0.35183 | RM26,387.25 |
| Unit Price without VAT: | RM2.23000 |
|---|---|
| Unit Price with VAT: | RM2.45300 |










