



PMEG40T10ERX | |
|---|---|
DigiKey Part Number | 1727-7478-2-ND - Tape & Reel (TR) 1727-7478-1-ND - Cut Tape (CT) 1727-7478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T10ERX |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG40T10ERX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 22 µA @ 40 V | |
Capacitance @ Vr, F | 350pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.06200 | RM10.62 |
| 100 | RM0.67040 | RM67.04 |
| 500 | RM0.49972 | RM249.86 |
| 1,000 | RM0.44448 | RM444.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37416 | RM1,122.48 |
| 6,000 | RM0.33870 | RM2,032.20 |
| 9,000 | RM0.32062 | RM2,885.58 |
| 15,000 | RM0.30029 | RM4,504.35 |
| 21,000 | RM0.28825 | RM6,053.25 |
| 30,000 | RM0.27654 | RM8,296.20 |
| 75,000 | RM0.25085 | RM18,813.75 |
| 150,000 | RM0.24333 | RM36,499.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |











