Similar
Similar
Similar
Similar
Similar
Similar

PMDPB70XPE,115 | |
|---|---|
DigiKey Part Number | 1727-1330-2-ND - Tape & Reel (TR) 1727-1330-1-ND - Cut Tape (CT) 1727-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB70XPE,115 |
Description | MOSFET 2P-CH 20V 3A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 515mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 515mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.70000 | RM2.70 |
| 10 | RM1.65600 | RM16.56 |
| 100 | RM1.06100 | RM106.10 |
| 500 | RM0.80310 | RM401.55 |
| 1,000 | RM0.71992 | RM719.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61410 | RM1,842.30 |
| 6,000 | RM0.56078 | RM3,364.68 |
| 9,000 | RM0.53360 | RM4,802.40 |
| 15,000 | RM0.50306 | RM7,545.90 |
| 21,000 | RM0.48497 | RM10,184.37 |
| 30,000 | RM0.46739 | RM14,021.70 |
| 75,000 | RM0.44926 | RM33,694.50 |
| Unit Price without VAT: | RM2.70000 |
|---|---|
| Unit Price with VAT: | RM2.97000 |





