Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

PESD3V3S2UT,215 | |
|---|---|
DigiKey Part Number | 1727-3831-2-ND - Tape & Reel (TR) 1727-3831-1-ND - Cut Tape (CT) 1727-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S2UT,215 |
Description | TVS DIODE 3.3VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S2UT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.64000 | RM1.64 |
| 10 | RM1.00300 | RM10.03 |
| 100 | RM0.63030 | RM63.03 |
| 500 | RM0.46880 | RM234.40 |
| 1,000 | RM0.41655 | RM416.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35003 | RM1,050.09 |
| 6,000 | RM0.31648 | RM1,898.88 |
| 9,000 | RM0.29938 | RM2,694.42 |
| 15,000 | RM0.28015 | RM4,202.25 |
| 21,000 | RM0.26876 | RM5,643.96 |
| 30,000 | RM0.25768 | RM7,730.40 |
| 75,000 | RM0.23337 | RM17,502.75 |
| 150,000 | RM0.22384 | RM33,576.00 |
| Unit Price without VAT: | RM1.64000 |
|---|---|
| Unit Price with VAT: | RM1.80400 |















