
HEF4069UBT,653 | |
|---|---|
DigiKey Part Number | 1727-6268-2-ND - Tape & Reel (TR) 1727-6268-1-ND - Cut Tape (CT) 1727-6268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4069UBT,653 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4069UBT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 30ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.84700 | RM8.47 |
| 25 | RM0.75160 | RM18.79 |
| 100 | RM0.64550 | RM64.55 |
| 250 | RM0.59512 | RM148.78 |
| 500 | RM0.56470 | RM282.35 |
| 1,000 | RM0.53962 | RM539.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.51314 | RM1,282.85 |
| 5,000 | RM0.49719 | RM2,485.95 |
| 7,500 | RM0.48920 | RM3,669.00 |
| 12,500 | RM0.48036 | RM6,004.50 |
| 17,500 | RM0.47518 | RM8,315.65 |
| 25,000 | RM0.47021 | RM11,755.25 |
| 62,500 | RM0.45950 | RM28,718.75 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |










