HEF4051BT,013 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 17,087
Unit Price: RM3.12000
Datasheet

Direct


onsemi
In Stock: 28,821
Unit Price: RM2.78000
Datasheet

Similar


Texas Instruments
In Stock: 30,993
Unit Price: RM2.36000
Datasheet

Similar


Texas Instruments
In Stock: 58,139
Unit Price: RM4.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,220
Unit Price: RM4.17135
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 484
Unit Price: RM27.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,316
Unit Price: RM26.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8,172
Unit Price: RM24.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,103
Unit Price: RM27.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 825
Unit Price: RM26.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM14.39207
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: RM27.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,658
Unit Price: RM26.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM10.05930
Datasheet
1 Circuit IC Switch 8:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BT,013

DigiKey Part Number
HEF4051BT,013-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4051BT,013
Description
IC MUX 8:1 155OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4051BT,013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types