Direct
Direct
Direct
Direct
Similar
Similar

HEF4046BT,653 | |
|---|---|
DigiKey Part Number | 1727-6407-2-ND - Tape & Reel (TR) 1727-6407-1-ND - Cut Tape (CT) 1727-6407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4046BT,653 |
Description | IC PHASE LOCK LOOP 16SO |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.7MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HEF4046BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.7MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 10 | RM1.38600 | RM13.86 |
| 25 | RM1.23880 | RM30.97 |
| 100 | RM1.07530 | RM107.53 |
| 250 | RM0.99724 | RM249.31 |
| 500 | RM0.95006 | RM475.03 |
| 1,000 | RM0.91130 | RM911.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.87036 | RM2,175.90 |
| 5,000 | RM0.84567 | RM4,228.35 |
| 7,500 | RM0.83331 | RM6,249.82 |
| 12,500 | RM0.81961 | RM10,245.12 |
| 17,500 | RM0.81162 | RM14,203.35 |
| 25,000 | RM0.80392 | RM20,098.00 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |









