Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

BC807-40,235 | |
|---|---|
DigiKey Part Number | 1727-1875-2-ND - Tape & Reel (TR) 1727-1875-1-ND - Cut Tape (CT) 1727-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40,235 |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.31600 | RM3.16 |
| 100 | RM0.19300 | RM19.30 |
| 500 | RM0.13922 | RM69.61 |
| 1,000 | RM0.12169 | RM121.69 |
| 2,000 | RM0.10686 | RM213.72 |
| 5,000 | RM0.09072 | RM453.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08070 | RM807.00 |
| 20,000 | RM0.07225 | RM1,445.00 |
| 30,000 | RM0.06794 | RM2,038.20 |
| 50,000 | RM0.06310 | RM3,155.00 |
| 70,000 | RM0.06022 | RM4,215.40 |
| 100,000 | RM0.05743 | RM5,743.00 |
| 250,000 | RM0.05129 | RM12,822.50 |
| 500,000 | RM0.04750 | RM23,750.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |









