Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC54PASX

DigiKey Part Number
1727-2430-2-ND - Tape & Reel (TR)
1727-2430-1-ND - Cut Tape (CT)
1727-2430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC54PASX
Description
TRANS NPN 45V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,336
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.10800RM11.08
100RM0.70070RM70.07
500RM0.52290RM261.45
1,000RM0.46542RM465.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.39228RM1,176.84
6,000RM0.35539RM2,132.34
9,000RM0.33658RM3,029.22
15,000RM0.31544RM4,731.60
21,000RM0.30292RM6,361.32
30,000RM0.29074RM8,722.20
75,000RM0.26403RM19,802.25
150,000RM0.25813RM38,719.50
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100