Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BAV199,215 | |
|---|---|
DigiKey Part Number | 1727-2909-2-ND - Tape & Reel (TR) 1727-2909-1-ND - Cut Tape (CT) 1727-2909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199,215 |
Description | DIODE ARRAY GP 75V 160MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 160mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.72000 | RM0.72 |
| 10 | RM0.43800 | RM4.38 |
| 100 | RM0.26920 | RM26.92 |
| 500 | RM0.19550 | RM97.75 |
| 1,000 | RM0.17153 | RM171.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14100 | RM423.00 |
| 6,000 | RM0.12555 | RM753.30 |
| 9,000 | RM0.11766 | RM1,058.94 |
| 15,000 | RM0.10878 | RM1,631.70 |
| 21,000 | RM0.10352 | RM2,173.92 |
| 30,000 | RM0.09841 | RM2,952.30 |
| 75,000 | RM0.08716 | RM6,537.00 |
| 150,000 | RM0.08021 | RM12,031.50 |
| 300,000 | RM0.07437 | RM22,311.00 |
| Unit Price without VAT: | RM0.72000 |
|---|---|
| Unit Price with VAT: | RM0.79200 |















