Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC07APW,118 | |
|---|---|
DigiKey Part Number | 1727-3090-2-ND - Tape & Reel (TR) 1727-3090-1-ND - Cut Tape (CT) 1727-3090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07APW,118 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC07APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.65300 | RM6.53 |
| 25 | RM0.57640 | RM14.41 |
| 100 | RM0.49260 | RM49.26 |
| 250 | RM0.45252 | RM113.13 |
| 500 | RM0.42834 | RM214.17 |
| 1,000 | RM0.40850 | RM408.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.38752 | RM968.80 |
| 5,000 | RM0.37489 | RM1,874.45 |
| 7,500 | RM0.36856 | RM2,764.20 |
| 12,500 | RM0.36155 | RM4,519.38 |
| 17,500 | RM0.35745 | RM6,255.38 |
| 25,000 | RM0.35350 | RM8,837.50 |
| 62,500 | RM0.34502 | RM21,563.75 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |















