Similar
Similar
Similar

74HCT4067PW,118 | |
|---|---|
DigiKey Part Number | 1727-2059-2-ND - Tape & Reel (TR) 1727-2059-1-ND - Cut Tape (CT) 1727-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4067PW,118 |
Description | IC MUX 16:1 120OHM 24TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4067PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 60ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.55000 | RM4.55 |
| 10 | RM3.28700 | RM32.87 |
| 25 | RM2.96960 | RM74.24 |
| 100 | RM2.62080 | RM262.08 |
| 250 | RM2.45396 | RM613.49 |
| 500 | RM2.36596 | RM1,182.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.18359 | RM5,458.98 |
| 5,000 | RM2.13099 | RM10,654.95 |
| 7,500 | RM2.10465 | RM15,784.88 |
| 12,500 | RM2.07546 | RM25,943.25 |
| 17,500 | RM2.05840 | RM36,022.00 |
| Unit Price without VAT: | RM4.55000 |
|---|---|
| Unit Price with VAT: | RM5.00500 |











