Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC390D,653

DigiKey Part Number
1727-6325-2-ND - Tape & Reel (TR)
1727-6325-1-ND - Cut Tape (CT)
1727-6325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC390D,653
Description
IC DECADE COUNTER DL 4BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
71 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,747
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.53000RM2.53
10RM1.79100RM17.91
25RM1.60280RM40.07
100RM1.39800RM139.80
250RM1.30044RM325.11
500RM1.24154RM620.77
1,000RM1.21332RM1,213.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.14181RM2,854.53
5,000RM1.11094RM5,554.70
7,500RM1.09548RM8,216.10
12,500RM1.07835RM13,479.37
17,500RM1.06834RM18,695.95
25,000RM1.05872RM26,468.00
Manufacturers Standard Package
Unit Price without VAT:RM2.53000
Unit Price with VAT:RM2.78300