
74HC32D,653 | |
|---|---|
DigiKey Part Number | 1727-2797-2-ND - Tape & Reel (TR) 1727-2797-1-ND - Cut Tape (CT) 1727-2797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32D,653 |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC32D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.84000 | RM0.84 |
| 10 | RM0.57300 | RM5.73 |
| 25 | RM0.50400 | RM12.60 |
| 100 | RM0.42890 | RM42.89 |
| 250 | RM0.39356 | RM98.39 |
| 500 | RM0.37214 | RM186.07 |
| 1,000 | RM0.35448 | RM354.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.33585 | RM839.62 |
| 5,000 | RM0.32462 | RM1,623.10 |
| 7,500 | RM0.31900 | RM2,392.50 |
| 12,500 | RM0.31277 | RM3,909.62 |
| 17,500 | RM0.30913 | RM5,409.78 |
| 25,000 | RM0.30563 | RM7,640.75 |
| 62,500 | RM0.29809 | RM18,630.62 |
| 125,000 | RM0.29355 | RM36,693.75 |
| Unit Price without VAT: | RM0.84000 |
|---|---|
| Unit Price with VAT: | RM0.92400 |










