Graphic LCD Display Module Blue OLED - Passive Matrix I2C, Parallel, Serial 2.23" (56.64mm) 128 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-2.23-12832UCB3

DigiKey Part Number
NHD-2.23-12832UCB3-ND
Manufacturer
Manufacturer Product Number
NHD-2.23-12832UCB3
Description
GRAPHIC DISPLAY OLED BLUE 2.23"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Blue OLED - Passive Matrix I2C, Parallel, Serial 2.23" (56.64mm) 128 x 32
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.23-12832UCB3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.23" (56.64mm)
Viewing Area
60.00mm W x 18.00mm H
Backlight
Without Backlight
Dot Pixels
128 x 32
Interface
I2C, Parallel, Serial
Controller Type
SSD1305
Graphics Color
Blue
Background Color
Black
Dot Size
0.41mm W x 0.39mm H
Dot Pitch
0.43mm W x 0.41mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,123
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM130.62000RM130.62
5RM122.78200RM613.91
10RM114.94400RM1,149.44
50RM112.51480RM5,625.74
Manufacturers Standard Package
Unit Price without VAT:RM130.62000
Unit Price with VAT:RM143.68200