Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 5.1A 37V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYBSP0055AABFT

DigiKey Part Number
811-MYBSP0055AABFTTR-ND - Tape & Reel (TR)
811-MYBSP0055AABFTCT-ND - Cut Tape (CT)
811-MYBSP0055AABFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYBSP0055AABFT
Description
DC DC CONVERTER 5V 26W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 5.1A 37V - 57V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
37V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.1A
Power (Watts)
26 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90.5%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM76.43000RM76.43
5RM73.61000RM368.05
10RM72.42200RM724.22
25RM70.87120RM1,771.78
50RM69.71900RM3,485.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM87.84220RM8,784.22
200RM86.30110RM17,260.22
Manufacturers Standard Package
Unit Price without VAT:RM76.43000
Unit Price with VAT:RM84.07300