0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R61A474KE15D

DigiKey Part Number
490-3264-2-ND - Tape & Reel (TR)
490-3264-1-ND - Cut Tape (CT)
490-3264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A474KE15D
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A474KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,187,171
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.46000RM0.46
10RM0.25700RM2.57
50RM0.17860RM8.93
100RM0.15460RM15.46
500RM0.11148RM55.74
1,000RM0.10180RM101.80
2,500RM0.08746RM218.65
5,000RM0.08078RM403.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05883RM588.30
20,000RM0.05384RM1,076.80
30,000RM0.05136RM1,540.80
50,000RM0.04886RM2,443.00
70,000RM0.04868RM3,407.60
100,000RM0.04850RM4,850.00
120,000RM0.04842RM5,810.40
240,000RM0.04804RM11,529.60
250,000RM0.04792RM11,980.00
Manufacturers Standard Package
Unit Price without VAT:RM0.46000
Unit Price with VAT:RM0.50600