
GCM31C5C1H104FA16L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C1H104FA16LTR-ND - Tape & Reel (TR) 490-GCM31C5C1H104FA16LCT-ND - Cut Tape (CT) 490-GCM31C5C1H104FA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C1H104FA16L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C1H104FA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.13000 | RM4.13 |
| 10 | RM2.56600 | RM25.66 |
| 50 | RM2.06460 | RM103.23 |
| 100 | RM1.88340 | RM188.34 |
| 500 | RM1.57702 | RM788.51 |
| 1,000 | RM1.48227 | RM1,482.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.42326 | RM2,846.52 |
| 4,000 | RM1.34789 | RM5,391.56 |
| 6,000 | RM1.32335 | RM7,940.10 |
| 10,000 | RM1.29764 | RM12,976.40 |
| 14,000 | RM1.27638 | RM17,869.32 |
| 20,000 | RM1.25592 | RM25,118.40 |
| 24,000 | RM1.24622 | RM29,909.28 |
| Unit Price without VAT: | RM4.13000 |
|---|---|
| Unit Price with VAT: | RM4.54300 |

