
GCM1885C1H302FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H302FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H302FA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H302FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H302FA16J |
Description | CAP CER 3000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.72000 | RM0.72 |
| 10 | RM0.40400 | RM4.04 |
| 50 | RM0.28560 | RM14.28 |
| 100 | RM0.24940 | RM24.94 |
| 500 | RM0.17326 | RM86.63 |
| 1,000 | RM0.16883 | RM168.83 |
| 2,500 | RM0.15029 | RM375.73 |
| 5,000 | RM0.13843 | RM692.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12979 | RM1,297.90 |
| 20,000 | RM0.12307 | RM2,461.40 |
| 30,000 | RM0.11898 | RM3,569.40 |
| 50,000 | RM0.11444 | RM5,722.00 |
| 70,000 | RM0.11322 | RM7,925.40 |
| 100,000 | RM0.10802 | RM10,802.00 |
| 240,000 | RM0.10395 | RM24,948.00 |
| 250,000 | RM0.10373 | RM25,932.50 |
| Unit Price without VAT: | RM0.72000 |
|---|---|
| Unit Price with VAT: | RM0.79200 |

