
BLM41PG600SN1L | |
|---|---|
DigiKey Part Number | 490-1058-2-ND - Tape & Reel (TR) 490-1058-1-ND - Cut Tape (CT) 490-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG600SN1L |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG600SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.17600 | RM11.76 |
| 25 | RM1.01640 | RM25.41 |
| 50 | RM0.90760 | RM45.38 |
| 100 | RM0.80730 | RM80.73 |
| 250 | RM0.68612 | RM171.53 |
| 500 | RM0.60244 | RM301.22 |
| 1,000 | RM0.54797 | RM547.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.44768 | RM1,119.20 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |








