
BLM21BB050SN1D | |
|---|---|
DigiKey Part Number | 490-9706-2-ND - Tape & Reel (TR) 490-9706-1-ND - Cut Tape (CT) 490-9706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB050SN1D |
Description | FERRITE BEAD 5 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB050SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.45100 | RM4.51 |
| 25 | RM0.39280 | RM9.82 |
| 50 | RM0.35140 | RM17.57 |
| 100 | RM0.31430 | RM31.43 |
| 250 | RM0.26984 | RM67.46 |
| 500 | RM0.23916 | RM119.58 |
| 1,000 | RM0.21072 | RM210.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15978 | RM639.12 |
| 8,000 | RM0.14326 | RM1,146.08 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

