1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 450mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG102SH1D

DigiKey Part Number
490-7809-2-ND - Tape & Reel (TR)
490-7809-1-ND - Cut Tape (CT)
490-7809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG102SH1D
Description
FERRITE BEAD 1 KOHM 0603 4LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 450mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG102SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,345
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.29100RM2.91
25RM0.25120RM6.28
50RM0.22580RM11.29
100RM0.20270RM20.27
250RM0.17444RM43.61
500RM0.15506RM77.53
1,000RM0.13715RM137.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10729RM429.16
8,000RM0.09266RM741.28
12,000RM0.08743RM1,049.16
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200