
WI-M-8-10-2 | |
|---|---|
DigiKey Part Number | 314-1353-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-8-10-2 |
Description | TEST LEAD 8AWG 1100V RED 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Test Lead Wire Red 1100V 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 10.00' (3.05m) | |
Voltage | 1100V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM214.13000 | RM214.13 |
| 10 | RM188.42800 | RM1,884.28 |
| 25 | RM180.88720 | RM4,522.18 |
| 100 | RM175.45060 | RM17,545.06 |
| Unit Price without VAT: | RM214.13000 |
|---|---|
| Unit Price with VAT: | RM235.54300 |






