5 A Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010004

DigiKey Part Number
314-1568-ND
Manufacturer
Manufacturer Product Number
010004
Description
GATOR CLIP STEEL INSULATED 5A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 A Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Miniature
Jaw Opening
0.188" (4.79mm) 3/16"
Voltage - Rated
-
Current Rating (Amps)
5 A
Material
Steel
Plating
Nickel
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Black and Red
Length
1.100" (27.94mm)
Termination
Crimp or Solder
Quantity
2 Pair
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.74000RM17.74
10RM15.63200RM156.32
25RM15.00000RM375.00
100RM14.53660RM1,453.66
500RM14.24164RM7,120.82
1,000RM13.98890RM13,988.90
Manufacturers Standard Package
Unit Price without VAT:RM17.74000
Unit Price with VAT:RM19.51400