
MPL-AT2512-R68 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2512-R68TR-ND - Tape & Reel (TR) 1589-MPL-AT2512-R68CT-ND - Cut Tape (CT) 1589-MPL-AT2512-R68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AT2512-R68 |
Description | FIXED IND 680NH 4.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 4.7 A 26mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM2.14500 | RM21.45 |
| 100 | RM1.76250 | RM176.25 |
| 1,000 | RM1.44949 | RM1,449.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.36680 | RM2,733.60 |
| 4,000 | RM1.28892 | RM5,155.68 |
| 6,000 | RM1.24550 | RM7,473.00 |
| 10,000 | RM1.19293 | RM11,929.30 |
| 14,000 | RM1.15955 | RM16,233.70 |
| 20,000 | RM1.15871 | RM23,174.20 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |






