
MPL-AL5030-1R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5030-1R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AL5030-1R2 |
Description | FIXED IND 1.2UH 10A 8 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 10 A 8mOhm 2-SMD |
EDA/CAD Models | MPL-AL5030-1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.01655 | RM6,033.10 |
| Unit Price without VAT: | RM3.01655 |
|---|---|
| Unit Price with VAT: | RM3.31821 |










