MP2329CGG-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM5.28238
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM5.28238
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2
Unit Price: RM8.09000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6.5A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2329CGG-Z

DigiKey Part Number
1589-MP2329CGG-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2329CGG-Z
Description
IC REG BUCK ADJ 6.5A 11QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6.5A 11-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM4.00756RM20,037.80
10,000RM3.93507RM39,350.70
Manufacturers Standard Package
Unit Price without VAT:RM4.00756
Unit Price with VAT:RM4.40832