Connector Header Surface Mount 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.079" (2.00mm)
56002004x0
5600200420
5600200420

5600200420

DigiKey Part Number
WM10864TR-ND - Tape & Reel (TR)
WM10864CT-ND - Cut Tape (CT)
WM10864DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5600200420
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5600200420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
9.3mm
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,059
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.50000RM7.50
10RM6.38300RM63.83
100RM5.42530RM542.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650RM4.68217RM3,043.41
1,300RM4.45872RM5,796.34
1,950RM4.33304RM8,449.43
3,250RM4.17977RM13,584.25
4,550RM4.08179RM18,572.14
6,500RM3.98044RM25,872.86
Manufacturers Standard Package
Unit Price without VAT:RM7.50000
Unit Price with VAT:RM8.25000