10 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
5054321001
5054321001

5054321001

DigiKey Part Number
WM17098-ND
Manufacturer
Manufacturer Product Number
5054321001
Description
CONN RCPT HSG 10POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054321001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,079
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.47000RM1.47
10RM1.26000RM12.60
25RM1.18160RM29.54
50RM1.12500RM56.25
100RM1.07110RM107.11
250RM1.00364RM250.91
500RM0.95580RM477.90
1,000RM0.91007RM910.07
2,500RM0.85305RM2,132.62
Unit Price without VAT:RM1.47000
Unit Price with VAT:RM1.61700