


5051104091 | |
|---|---|
DigiKey Part Number | WM11292TR-ND - Tape & Reel (TR) WM11292CT-ND - Cut Tape (CT) WM11292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051104091 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051104091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.26000 | RM8.26 |
| 10 | RM7.02800 | RM70.28 |
| 25 | RM6.58840 | RM164.71 |
| 50 | RM6.27300 | RM313.65 |
| 100 | RM5.97350 | RM597.35 |
| 250 | RM5.59908 | RM1,399.77 |
| 500 | RM5.33176 | RM2,665.88 |
| 1,000 | RM5.09589 | RM5,095.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.58624 | RM10,758.72 |
| 6,000 | RM3.41522 | RM20,491.32 |
| 9,000 | RM3.31900 | RM29,871.00 |
| Unit Price without VAT: | RM8.26000 |
|---|---|
| Unit Price with VAT: | RM9.08600 |
















