




5023520510 | |
|---|---|
DigiKey Part Number | WM20792TR-ND - Tape & Reel (TR) WM20792CT-ND - Cut Tape (CT) WM20792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520510 |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.79000 | RM7.79 |
| 10 | RM6.60700 | RM66.07 |
| 100 | RM5.61580 | RM561.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM4.63967 | RM3,247.77 |
| 1,400 | RM4.41821 | RM6,185.49 |
| 2,100 | RM4.29368 | RM9,016.73 |
| 3,500 | RM4.14177 | RM14,496.19 |
| 4,900 | RM4.04470 | RM19,819.03 |
| 7,000 | RM3.94429 | RM27,610.03 |
| Unit Price without VAT: | RM7.79000 |
|---|---|
| Unit Price with VAT: | RM8.56900 |









