
2149202225 | |
|---|---|
DigiKey Part Number | 900-2149202225-ND |
Manufacturer | |
Manufacturer Product Number | 2149202225 |
Description | PICOBLADE PRECRIMP 26AWG RD F-F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149202225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM4.70200 | RM47.02 |
| 25 | RM4.40920 | RM110.23 |
| 50 | RM4.19740 | RM209.87 |
| 100 | RM3.99690 | RM399.69 |
| 250 | RM3.74632 | RM936.58 |
| 500 | RM3.56740 | RM1,783.70 |
| 1,000 | RM3.39713 | RM3,397.13 |
| 2,500 | RM3.18450 | RM7,961.25 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |










