Socket Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130281100

DigiKey Part Number
900-2130281100-ND
Manufacturer
Manufacturer Product Number
2130281100
Description
CRIMP TERM 1.5 #24-26 L AU0.1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,213
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.80000RM0.80
10RM0.67400RM6.74
25RM0.63360RM15.84
50RM0.60340RM30.17
100RM0.57430RM57.43
250RM0.53832RM134.58
500RM0.51254RM256.27
1,000RM0.48805RM488.05
3,000RM0.45159RM1,354.77
Manufacturers Standard Package
Unit Price without VAT:RM0.80000
Unit Price with VAT:RM0.88000