5 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082982051

DigiKey Part Number
23-2082982051-ND
Manufacturer
Manufacturer Product Number
2082982051
Description
PICO-EZMATE HC 1.8 RECHSG LH 5CK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2082982051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM4.47000RM4.47
10RM3.80500RM38.05
25RM3.56800RM89.20
50RM3.39700RM169.85
100RM3.23430RM323.43
250RM3.03168RM757.92
500RM2.88684RM1,443.42
1,000RM2.74901RM2,749.01
2,500RM2.57693RM6,442.32
Manufacturers Standard Package
Unit Price without VAT:RM4.47000
Unit Price with VAT:RM4.91700