


2042860001 | |
|---|---|
DigiKey Part Number | WM16802-ND |
Manufacturer | |
Manufacturer Product Number | 2042860001 |
Description | RF ANT CER PATCH SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2042860001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM7.62200 | RM76.22 |
| 50 | RM6.56540 | RM328.27 |
| 100 | RM6.23810 | RM623.81 |
| 250 | RM5.89184 | RM1,472.96 |
| 500 | RM5.68316 | RM2,841.58 |
| 1,000 | RM5.51143 | RM5,511.43 |
| 2,500 | RM5.33016 | RM13,325.40 |
| 5,000 | RM5.22091 | RM26,104.55 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |











