


2002411123 | |
|---|---|
DigiKey Part Number | 900-2002411123-ND |
Manufacturer | |
Manufacturer Product Number | 2002411123 |
Description | CONN HEADER VERT 3POS 5.7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.127" (3.23mm) | |
Overall Contact Length | - | |
Insulation Height | 0.602" (15.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.05000 | RM16.05 |
| 90 | RM11.69056 | RM1,052.15 |
| 180 | RM11.13256 | RM2,003.86 |
| 540 | RM10.30224 | RM5,563.21 |
| 1,080 | RM9.81086 | RM10,595.73 |
| Unit Price without VAT: | RM16.05000 |
|---|---|
| Unit Price with VAT: | RM17.65500 |








