
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulator, PTFE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.40000 | RM24.40 |
| 10 | RM20.72200 | RM207.22 |
| 25 | RM19.42080 | RM485.52 |
| 50 | RM18.49300 | RM924.65 |
| 100 | RM17.61030 | RM1,761.03 |
| 250 | RM16.50800 | RM4,127.00 |
| 500 | RM15.72040 | RM7,860.20 |
| 1,000 | RM14.97065 | RM14,970.65 |
| 2,500 | RM14.03456 | RM35,086.40 |
| Unit Price without VAT: | RM24.40000 |
|---|---|
| Unit Price with VAT: | RM26.84000 |





















