Cable Fiber Optic LC Duplex (4) To MTP 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex (4) To MTP 50/125 9.8' (3.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062835102

DigiKey Part Number
WM14940-ND
Manufacturer
Manufacturer Product Number
1062835102
Description
FIBER OPTIC CBL LC-MTP DUPLEX 3M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (4) To MTP 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex (4)
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
50mm
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.50dB, 0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,278.08000RM1,278.08
10RM1,086.57700RM10,865.77
25RM1,032.40360RM25,810.09
Manufacturers Standard Package
Unit Price without VAT:RM1,278.08000
Unit Price with VAT:RM1,405.88800
Alternate Length
FIBER OPTIC CBL LC-MTP DUPLEX 1M
In-Stock: 18
Unit Price: RM1,336.56000
FIBER OPTIC CBL LC-MTP DUPLEX 5M
In-Stock: 0
Unit Price: RM1,128.17700