



1051330011 | |
|---|---|
DigiKey Part Number | WM10134TR-ND - Tape & Reel (TR) WM10134CT-ND - Cut Tape (CT) WM10134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330011 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.01000 | RM5.01 |
| 10 | RM4.27200 | RM42.72 |
| 25 | RM4.00280 | RM100.07 |
| 50 | RM3.81160 | RM190.58 |
| 100 | RM3.62950 | RM362.95 |
| 250 | RM3.40216 | RM850.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.21388 | RM1,606.94 |
| 1,000 | RM3.06043 | RM3,060.43 |
| 1,500 | RM2.97411 | RM4,461.16 |
| 2,500 | RM2.86886 | RM7,172.15 |
| 3,500 | RM2.80158 | RM9,805.53 |
| 5,000 | RM2.73200 | RM13,660.00 |
| 12,500 | RM2.56112 | RM32,014.00 |
| Unit Price without VAT: | RM5.01000 |
|---|---|
| Unit Price with VAT: | RM5.51100 |











