Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797581060

DigiKey Part Number
0797581060-ND
Manufacturer
Manufacturer Product Number
0797581060
Description
PICOBLADE PRE-CRP LEAD 304MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0797581060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM4.70200RM47.02
25RM4.40560RM110.14
50RM4.19500RM209.75
100RM3.99440RM399.44
250RM3.74412RM936.03
500RM3.56530RM1,782.65
1,000RM3.39507RM3,395.07
2,500RM3.18254RM7,956.35
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200